text.skipToContent text.skipToNavigation

Manufacturer Part #

HMHA281R2V

HMHA281 Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler MFP4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi HMHA281R2V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,399
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$735.00
USD
Quantity
Unit Price
2,500
$0.149
5,000
$0.147
7,500
$0.146
10,000
$0.145
12,500+
$0.143
Product Variant Information section