text.skipToContent text.skipToNavigation

Manufacturer Part #

ICPL0601SMT&R

Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Isocom Components ICPL0601SMT&R - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Propagation Delay: 75ns
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 40mW
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
2,000
$0.65
4,000+
$0.635
Product Variant Information section