text.skipToContent text.skipToNavigation

Manufacturer Part #

IL206AT

4000 Vrms 100 mA 240 mW Single Transistor Output Optocouplers Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay IL206AT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70kV
CTR-Min: 125%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$610.00
USD
Quantity
Unit Price
2,000
$0.305
6,000
$0.30
10,000+
$0.295
Product Variant Information section