text.skipToContent text.skipToNavigation

Manufacturer Part #

IL207AT

IL207AT Series Single Channel 70V 4000 Vrms Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay IL207AT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IL207AT is a Single channel phototransistor output with base connection optocoupler. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor.

The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

Features:

  • High BVCEO, 70 V
  • Isolation test voltage, 4000 VRMS
  • Industry standard SOIC-8A surface mountable package
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

 

 

 
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000
$0.335
8,000
$0.33
10,000+
$0.325
Product Variant Information section