text.skipToContent text.skipToNavigation

Manufacturer Part #

IL217AT

IL217AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL217AT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IL217AT is a Single channel phototransistor output with base connection optocoupler. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor.

The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

Features:

  • High current transfer ratio
  • Isolation test voltage, 4000 VRMS
  • Industry standard SOIC-8 surface mountable package
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$650.00
USD
Quantity
Unit Price
2,000
$0.325
4,000
$0.32
6,000
$0.315
10,000+
$0.31
Product Variant Information section