text.skipToContent text.skipToNavigation

Manufacturer Part #

IL223AT

IL223AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL223AT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IL223AT is a Single channel high gain photo darlington output with base connection and low input current optocoupler.

It is a high current transfer ratio (CTR) optocoupler with a gallium arsenide infrared LED emitter and a silicon NPN photodarlington transistor detector. It has a CTR tested at 1.0 mA LED current. This low drive current pemits easy interfacing from CMOS to LSTTL or TTL.

Features:

  • Isolation test voltage, 4000 VRMS
  • Industry standard SOIC-8 surface mountable package
  • Standard lead spacing, 0.05"
  • Available only on tape and reel (conforms to EIA standard RS481A)
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$720.00
USD
Quantity
Unit Price
2,000
$0.36
4,000
$0.355
8,000
$0.35
10,000+
$0.345
Product Variant Information section