text.skipToContent text.skipToNavigation

Manufacturer Part #

IL300-EF

IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL300-EF - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
CTR-Min: 0.85%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$5,400.00
USD
Quantity
Unit Price
10
$2.89
30
$2.85
100
$2.81
250
$2.77
750+
$2.70
Product Variant Information section