text.skipToContent text.skipToNavigation

Manufacturer Part #

IL410

IL410 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL410 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,840.00
USD
Quantity
Unit Price
15
$1.52
40
$1.50
150
$1.48
400
$1.46
1,500+
$1.42
Product Variant Information section