text.skipToContent text.skipToNavigation

Manufacturer Part #

ILD2

ILD2 Series Dual Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILD2 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The ILD2 is a Dual channel phototransistor output optocoupler. It is optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor.

The Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. This can be used to eliminate troublesome ground loop and noise problems. Also these couplers can be used to replace relays and transformers in many digital interface applications such as CTR modulation.

Features:

  • Current transfer ratio at IF = 10 mA
  • Isolation test voltage, 5300 VRMS
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
Total
$1,360.00
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
1,000
$0.68
2,500+
$0.65
Product Variant Information section