text.skipToContent text.skipToNavigation

Manufacturer Part #

IS4600

IS4600 Series 4 Channel 3 kVrms Isolation 50% CTR 16 Pin SMT

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3000V
CTR-Min: 50%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,650.00
USD
Quantity
Web Price
2,000+
$0.825
Product Variant Information section