text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP621-4SMT/R

OPTO COUPLER, 16 PIN, PHOTO TRANSISTOR Smt T/R

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components ISP621-4SMT/R - Technical Attributes
Attributes Table
No of Channels: 4
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Output Type: Photo transistor
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
Total
$2,070.00
USD
Quantity
Unit Price
750
$0.71
1,500
$0.70
2,250
$0.69
3,750+
$0.675
Product Variant Information section