text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX4N49U

JANTX4N49U diode tape and reel

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Date Code:
Product Specification Section
TT Electronics - Optek Technology JANTX4N49U - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1000V
Output Voltage-Max: 40V
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 2V
Average Forward Current-Max: 40mA
Power Dissipation: 300mW
Output Type: NPN Phototransistor
CTR-Min: 200%
Operating Temp-Max: 125°C
Storage Temperature Range: 150°C
Package Style:  LCC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$14,740.00
USD
Quantity
Unit Price
400+
$36.85