text.skipToContent text.skipToNavigation

Manufacturer Part #

LOC117S

LOC117 Series 3750Vrms 1.2V 4SMD Gull Wing -40°C ~ 85°C Optocoupler

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Littelfuse LOC117S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 0.01A
Power Dissipation: 0.5W
Output Type: Photovoltaic
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$300.00
USD
Quantity
Unit Price
10
$3.11
25
$3.06
50
$3.03
100
$3.00
200+
$2.93
Product Variant Information section