Manufacturer Part #
LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:100 per Tube Package Style:DIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
LITEON LTV-817 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 110°C |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The LTV-817 is a part of LTV Series, Through Hole 1 Ch 35 V 5000 Vrms Transistor Output Optocoupler DIP-4 and its operating temperature is -55°C to 100°C
Features:
- AC input response
- Current Transfer Ratio 50%
- High input output isolation voltage 5000 Vrms
- Low collector dark current
- Response time 4µs
- Dual in line package
- Tape and reel packaging
- UL approved
- TUV approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
Applications:
- Hybrid substrates that require high density mounting
- programmable contrllers
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
300
$0.0885
1,500
$0.0851
3,000
$0.0837
10,000
$0.0813
20,000+
$0.0782
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.0889 / Stock: 0 Qty: 250+$0.0889 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.0885 / Stock: 0 Qty: 300+$0.0885 Stock: 0
- Tube Qty: 8,000+ / Unit Price: $0.0885 / Stock: 0 Qty: 300+$0.0885 Stock: 0
- Tube Qty: 250+ / Unit Price: $0.0889 / Stock: 2,973 Qty: 250+$0.0889 Stock: 2,973
- TubeSelected Variant Qty: 300+ / Unit Price: $0.0885 / Stock: 6,000 Qty: 300+$0.0885 Stock: 6,000
- Tube Qty: 2,000+ / Unit Price: $0.0885 / Stock: 0 Qty: 300+$0.0885 Stock: 0
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole