text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-TA

LTV-817 Series 1 Channel 5 kV Islated 1.2 V Photocoupler - SMT DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
LITEON LTV-817S-TA - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
37,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$100.00
USD
Quantity
Unit Price
1,000
$0.10
3,000
$0.0977
5,000
$0.0965
20,000
$0.0933
30,000+
$0.0912
Product Variant Information section