text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-TA1-A

LTV-354T Series 1 Channel 35 V 5000 Vrms Surface Mount Optocoupler DIP - 4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
LITEON LTV-817S-TA1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$93.70
USD
Quantity
Unit Price
1,000
$0.0937
3,000
$0.0912
5,000
$0.0901
20,000
$0.0871
30,000+
$0.0852
Product Variant Information section