text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-TP-C

LTV-817S-TP-C

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2448
Product Specification Section
LITEON LTV-817S-TP-C - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$248.00
USD
Quantity
Unit Price
2,000
$0.124
4,000
$0.123
8,000
$0.121
30,000+
$0.118