text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-824S

LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
LITEON LTV-824S - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
$Features & Applications

The LTV-824S is a Dual channel 35 V 5000 Vrms SMT Transistor Output Optocoupler available in Dip-8 Package.It has an operating temperature ranging between -30 to 100°C.

Features:

  • AC input response
  • High input-output isolation voltage (Viso = 5,000 Vrms)
  • Low collector dark current ( ICEO : Max. 10 to the power of -7A at Vce=20 V)
  • Current transfer ratio ( CTR : Min. 20 % at IF = ±1 mA, Vce = 5 V)
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting package
  • Safety approval : UL, TUV, CSA, FIMKO, NEMKO, DEMKO, SEMKO, VDE approved
  • ROHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
50
Total
$775.00
USD
Quantity
Web Price
25
$0.355
125
$0.34
750
$0.32
2,500
$0.31
7,500+
$0.29
Product Variant Information section