text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-826S-TA1

LTV Series 2 Channel 5 kV 80 V 50% CTR Surface Mount Photocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-826S-TA1 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$850.00
USD
Quantity
Unit Price
1,000
$0.175
3,000
$0.171
5,000
$0.17
10,000
$0.168
20,000+
$0.164
Product Variant Information section