text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-846S

LTV Series Quad Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
LITEON LTV-846S - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Surface Mount
Features & Applications
The LTV-846S is a Quad channel 80 V 5000 Vrms Transistor Output Optocoupler available in Through hole DIP-16 Package.It has an operating temperature ranging between -30 to 100°C.

Features:

  • Current Transfer ratio (CTR: MIN. 50% at IF=5 mA, Vce=5 V)
  • High input-output isolation voltage (Viso=5,000 Vrms)
  • Response time (trr : TYP. 4 µs at Vce=2 V, Ic=2 mA, RL =100Ω)
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting package
  • ULA approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved
Pricing Section
Global Stock:
38,106
USA:
38,106
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.42
1,500
$0.41
4,000+
$0.39
Product Variant Information section