text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-847S-BC

Optocoupler BC sreening

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-847S-BC - Technical Attributes
Attributes Table
No of Channels: 4
Output Voltage-Max: 35V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: NPN Phototransistor
CTR-Min: 130%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
25
Total
$4,100.00
USD
Quantity
Unit Price
50
$0.455
250
$0.445
750
$0.435
1,875
$0.425
5,000+
$0.41
Product Variant Information section