text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC205M

MOC205 Series SMT Single Channel 70 V 2500 Vrms Transistor Output Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC205M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MOC205M is a Phototransistor Output Optocoupler, it consist of a gallium arsenide infrared emitting diode that is optically coupled to a monolithic silicon phototransistor detector in a surface mountable small outline plastic package.

This device is ideally suited for high density applications and eliminates the need for through-the-board mounting. It has an Operating Temperature range of -40° C to +100° C.

Product Features:

  • U.L. and VDE Recognized
  • Closely matched current transfer ratios
  • Convenient plastic SOIC-8 surface mountable package style
  • Minimum Vcbo of 70 volts guaranteed
  • Standard SOIC-8 Footfrint, with 0.050" Lead spacing
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • High input-output isolation of 2500 Vac(max) guaranteed

Applications:

  • Feedback control circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$942.00
USD
Quantity
Unit Price
3,000
$0.159
6,000
$0.157
9,000
$0.156
12,000+
$0.154
Product Variant Information section