text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3011M

MOC3011 Series 1 Channel 250 V 4170 Vrms Triac Optocoupler Through Hole-DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
onsemi MOC3011M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 250V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

T?????????????he MOC3011M is a single channel random-phase triac driver output optocoupler. It has designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac.

Features:

  • High input-output isolation voltage
  • Excellent IFT stability
  • 250 V peak blocking voltage
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls and industrial controls
  • Traffic lights and static AC power switch
  • Vending machines and motor control
  • Incandescent lamp dimmers
  • Solid state relay and lamp ballasts
Pricing Section
Global Stock:
1,343
USA:
1,343
On Order:
0
Factory Stock:Factory Stock:
9,173
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
125
$0.20
300
$0.199
1,000
$0.194
2,000
$0.192
5,000+
$0.184
Product Variant Information section