Manufacturer Part #
MOC3020M
400 V 1 Channel 4170 Vrms Through Hole Random Phase Triac Optoisolator DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
onsemi MOC3020M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 400V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The MOC3020M is a optically isolated triac driver device, it contains GaAs infrared emitting diode and light activated silicon bilateral switch, because of which it functions like a triac.
This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations. It has an Operating Temperature range of -40 °C to +85 °C.
Product Features:
- High isolation voltage - minimum 5300 VAC RMS
- Peak blocking voltage
- 250V - MOC301XM
- 400V - MOC302XM
- U.L. and VDE recognized
- Excellent IFT stability-IR emitting diode has low degradation
Applications:
- Industrial controls
- Solenoid/valve controls
- Traffic lights
- Static AC power switch
- Vending machines
- Incandescent lamp dimmers
- Solid state relay
- Motor control
- Lamp ballasts
Pricing Section
Global Stock:
1,739
USA:
1,739
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
125
$0.19
300
$0.187
1,000
$0.182
2,000
$0.18
5,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole