text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3021S-TA1

MOC3021S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON MOC3021S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 400V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 330mW
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC3021S-TA1 is a single channel, 400 V 5000 Vrms phototriac output photocoupler.
 
Features:

  • 6 pin DIP photocoupler, triac driver output
  • High repetitive peak off-state voltage
  • High input-output isolation voltage
  • High critical rate of rise of off-state voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Motor Controls
  • Solid state relays
  • For triggering high power thyristor and triac
  • Household use equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1,000
$0.184
3,000
$0.181
4,000
$0.18
10,000
$0.177
15,000+
$0.174
Product Variant Information section