text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3021SR2M

DIP6 SMT 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3021SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC3021SR2M is a single channel random-phase triac driver output optocoupler. It has designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac.

Features:

  • High input-output isolation voltage
  • Excellent IFT stability
  • 400 V peak blocking voltage
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls and industrial controls
  • Traffic lights and static AC power switch
  • Vending machines and motor control
  • Incandescent lamp dimmers
  • Solid state relay and lamp ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$784.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.199
3,000
$0.198
4,000
$0.196
5,000+
$0.193
Product Variant Information section