text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023M

DIP6 Through Hole 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2525
Product Specification Section
onsemi MOC3023M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
Pricing Section
Global Stock:
52,500
USA:
52,500
20,000
Factory Stock:Factory Stock:
296,000
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$24.38
USD
Quantity
Unit Price
125
$0.195
300
$0.191
1,000
$0.187
2,000
$0.185
5,000+
$0.178