text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3041TVM

MOC3041 Series 4170 Vrms Zero-Cross Optoisolators Triac Driver Output - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3041TVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC3041TVM is a single channel zero-cross triac driver output optocoupler, available in a DIP-6 package.

This device contains a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the functions of a zero voltage crossing bilateral triac driver.

Features:

  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls and lighting controls
  • AC motor drives and static AC power switches
  • Temperature controls and E.M. contactors
  • Solid state relays and AC motor starters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,515.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000+
$0.505
Product Variant Information section