text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3043SM

Single Channel 400 V 4170 Vrms SMT Zero-Cross Triac Optoisolator - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
onsemi MOC3043SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The MOC3043SM is a part of MOC3043S Series, this device consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector that performs the function of a zero voltage crossing bilateral triac driver.

This device is designed for use with triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc. It has an Operating Temperature range of -40 °C to +85 ° C. 

Features:

  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing
  • dv/dt of 2000 V/µs typical, 1000 V/µs guaranteed
  • VDE recognized (File #94766)
  • ordering option V (e.g. MOC3043VM)

Applications:

  • Solenoid/Valve controls
  • Lighting controls
  • Static power switches
  • AC motor drives
  • Temperature controls
  • E.M. contactors
  • AC motor starters
  • Solid state relays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
5,000+
$0.25
Product Variant Information section