text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052SR2VM

MOC3052M Series 4170 Vrms Radom Phase Optoisolator Triac Driver - DIP-6

Product Specification Section
onsemi MOC3052SR2VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000
$0.365
3,000
$0.36
10,000
$0.35
15,000+
$0.345