text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3073SR2M

Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3073SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Forward Voltage: 1.18V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 60mA
Power Dissipation: 330mW
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
63,000
Factory Stock:Factory Stock:
77,000
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.54
Product Variant Information section