text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3083TVM

DIP-6 Single Channel 800 V 4170 Vrms Zero Cross Triac Driver Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3083TVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 800V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,095.00
USD
Quantity
Unit Price
1,000
$0.37
3,000
$0.365
4,000
$0.36
10,000
$0.355
15,000+
$0.35
Product Variant Information section