text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3163SR2VM

6-PIN DIP, ZERO-CROSS TRIAC OUTPUT, SURFACE MOUNT, T&R, VDE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi MOC3163SR2VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.25W
Output Type: Triac
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  PDIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.595
Product Variant Information section