text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC8106SR2M

Single Channel 70 V 4170 Vrms Surface Mount Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi MOC8106SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC8106SR2M is a single channel, phototransistor output optocoupler. This device consists of a GaAs infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.

Features:

  • High input-output isolation voltage
  • Current transfer ratio minimum 50 %
  • Very low coupled capacitance
  • High BVceo
  • Operating temperature -40° C to +100° C

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$825.00
USD
Quantity
Unit Price
1,000
$0.17
2,000
$0.168
3,000
$0.167
5,000
$0.165
10,000+
$0.162
Product Variant Information section