text.skipToContent text.skipToNavigation

Manufacturer Part #

MP27631GY-Z

Digital Isolators 12V Power Management IC, Fully Digital Programmable Quad Buck

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP27631GY-Z - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Data Rate: 150Mbps
Propagation Delay: 13ns
Operating Temp-Max: 125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Unit Price
1,000
$1.02
3,000
$1.01
4,000+
$1.00
Product Variant Information section