text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501A-1-A

PS2501 Series Single Channel 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2501A-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 150mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Web Price
1
$0.265
200
$0.255
750
$0.245
2,000
$0.24
7,500+
$0.22
Product Variant Information section