text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2503L-1-A

PS2503 Series Single Channel 40 Vce 5000 Vrms SMT Switching Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2503L-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
Forward Voltage: 1.1V
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$212.00
USD
Quantity
Unit Price
100
$0.545
400
$0.53
1,000
$0.52
2,500
$0.515
4,000+
$0.50
Product Variant Information section