text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2505-2

Optoisolator Transistor Output 5300Vrms 4 Channel 8-DIP

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Isocom Components PS2505-2 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The PS2505-2 is a optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon Phototransistors in space efficient dual in line plastic packages.

Features:

  • Options :-
  • 10mm lead spread - add G after part no.
  • Surface mount - add SM after part no.
  • Tape&reel - add SMT&R after part no.
  • High Isolation Voltage (5.3kVRMS,7.5 kVpk)
  • AC or polarity insensitive input
  • All electrical parameters 100% tested
  • Custom electrical selections available

Applications:

  • Computer terminals
  • Industrial systems controllers
  • Telephone sets, Telephone exchange
  • Signal transmission between systems of different potentials and impedances

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
50
$0.42
150
$0.41
400
$0.405
1,500
$0.395
4,000+
$0.375
Product Variant Information section