text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2506-1-A

PS2506 Series Single Ch 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Renesas PS2506-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
Directional: Uni-Directional
Forward Voltage: 1.17V
Average Forward Current-Max: 80mA
Power Dissipation: 200mW
Output Type: Darlington
CTR-Min: 200%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$60.00
USD
Quantity
Unit Price
100
$0.60
400
$0.585
1,000
$0.575
2,500
$0.565
4,000+
$0.55
Product Variant Information section