text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2805C-4-F3-A

PS2805 Series Quad Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Renesas PS2805C-4-F3-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 30mA
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,150.00
USD
Quantity
Unit Price
2,500+
$1.26
Product Variant Information section