text.skipToContent text.skipToNavigation

Manufacturer Part #

PS8501-AX

PS8501 Series Single Channel 35 V 5000 Vrms Analog Output Photocoupler - DIP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS8501-AX - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Forward Voltage: 1.7V
Average Forward Current-Max: 25mA
Output Type: Transistor with Base
CTR-Min: 15%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$77.50
USD
Quantity
Unit Price
50
$1.55
150
$1.53
500
$1.51
1,000
$1.50
2,000+
$1.47
Product Variant Information section