text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH601-1XG

6PIN TRANSISTOR DETECTOR, SINGLE

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components SFH601-1XG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 100V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 40%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
8385
Multiple Of:
65
Total
$1,333.22
USD
Quantity
Unit Price
130
$0.17
650
$0.165
1,950
$0.162
4,875
$0.159
13,000+
$0.154
Product Variant Information section