text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH601-2

SFH601 Series Single Channel 100V 5000Vrms Phototransistor Optocoupler DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay SFH601-2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 100V
Directional: Uni-Directional
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.15W
Output Type: Phototransistor
CTR-Min: 63%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
50
$0.495
200
$0.48
1,000
$0.465
2,000
$0.46
6,250+
$0.445
Product Variant Information section