Manufacturer Part #
SFH610A-2
SFH610A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:DIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Vishay SFH610A-2 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 63% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.345
400
$0.335
1,500
$0.33
3,000
$0.325
7,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole