text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH615A-3

SFH615A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay SFH615A-3 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,660
USA:
3,660
7,660
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
1,000
$0.23
2,500
$0.225
10,000+
$0.22
Product Variant Information section