text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH617A-3X016

SFH617A Series Single Channel 70V 5300 Vrms Phototransistor Optocoupler- DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Vishay SFH617A-3X016 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.35V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
100
$0.33
400
$0.32
1,500
$0.315
3,000
$0.31
7,500+
$0.30
Product Variant Information section