Manufacturer Part #
SFH617A-3X017T
SFH617A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - SMD-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Vishay SFH617A-3X017T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 70V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.35V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 60mA |
| Output Type: | Phototransistor |
| CTR-Min: | 100% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
3,000
$0.315
10,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount