text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH618A-5

SFH618A Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay SFH618A-5 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 250%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$1,280.00
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.325
2,000
$0.32
5,000+
$0.305
Product Variant Information section