text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH619A-X007T

Transistor Output Optocouplers Photodarlington Out Single CTR > 1000%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH619A-X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 300V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Photodarlington
CTR-Min: 1000%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.47
4,000
$0.465
5,000+
$0.455
Product Variant Information section