text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6206-2

SFH6206 Series 1 Channel 5300 Vrms SMT Phototransistor Optocoupler - SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH6206-2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Forward Voltage: 1.65V
Power Dissipation: 250mW
Output Type: Phototransistor
CTR-Min: 63%
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MICRO SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$1,080.00
USD
Quantity
Unit Price
100
$0.285
400
$0.28
1,500
$0.275
4,000
$0.27
10,000+
$0.26
Product Variant Information section